MPX5700D
Pressure Sensor, Differential, 0 kPa, 700 kPa, 4.75 V, 5.25 V, SIP
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPX5700D
Secondary Manufacturer Part#: MPX5700D
- RoHS 10 Compliant
- Tariff Charges
The MPX5700D is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% Maximum error over 0° to 85°C
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 6 | ||
| 700 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Differential | ||
| MPX5700 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |