MPX5700ASX
Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867F-03 Tray
- RoHS 10 Compliant
- Tariff Charges
MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Absolute pressure type configuration
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- 15KPa to 700KPa pressure range, 0.409VDC max zero pressure offset and 4.7VDC full scale output
- Supply voltage range from 4.75 to 5.25VDC
- 10mAdc supply current, ±2.5%VFSS accuracy, 6.4mV/Kpa typ sensitivity
- 6 lead SIP package
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 6 | ||
| 700 | ||
| 15 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbed Axial Port | ||
| Absolute | ||
| MPX5700 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |