MPX5700AP
Pressure Sensor Absolute, Single Axial Barbed, 15 kPa to 700 kPa, Analogue, 4.75 V to 5.25 V, 6 Pins, SIP
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPX5700AP
Secondary Manufacturer Part#: 22C9037
- RoHS 10 Compliant
- Tariff Charges
The MPX5700AP is a single port, absolute integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented, single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller based systems
- Patented silicon shear stress strain gauge
- Pressure range from 15KPa to 700KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 6.4mV/KPa
- Response time of 1ms
- Durable epoxy unibody element
- Operating temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| Air | ||
| 6 | ||
| 700 kPa | ||
| 15 kPa | ||
| 125 °C | ||
| -40 °C | ||
| Single Axial Barbed | ||
| Absolute | ||
| MPX5700 Series | ||
| SIP | ||
| Through Hole | ||
| Analogue | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |