PDP SEO Portlet

MPX5500DP

Pressure Sensor, Differential, 0 kPa, 500 kPa, 4.75 V, 5.25 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5500DP
Secondary Manufacturer Part#: MPX5500DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5500DP is a dual-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5500 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.

  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
Air
6
500 kPa
0 kPa
125 °C
-40 °C
Dual Axial Barbed, Same Side
Differential
MPX5500 Series
SIP
Through Hole
Analogue
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $: