PDP SEO Portlet

MPX5100GP

Pressure Sensor, Gauge, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5100GP
Secondary Manufacturer Part#: MPX5100GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPX5100GP is an MPX5100 series piezoresistive transducer that is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly employing a microcontroller or microprocessor with A/D inputs. This patented, single-element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level, analogue output signal that is proportional to the applied pressure. Typical applications include patient monitoring, process control, pump/motor control, pressure switching, and white goods.

  • 2.5% maximum error over 0 to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Patented silicon shear stress strain gauge, durable epoxy unibody element
  • Pressure range from 0 to 100kPa (VS = 5VDC, TA = 25°C)
  • Supply voltage range from 4.75 to 5.25VDC (TA = 25°C)
  • Supply current is 7.0mAdc typ (VS = 5VDC, TA = 25°C)
  • Accuracy is ±2.5%VFSS max (VS = 5VDC, TA = 25°C), sensitivity is 45mV/kPa typ (VS = 5VDC, TA = 25°C)
  • Response time is 1.0ms typ (VS = 5VDC, TA = 25°C)
  • Offset stability is ±0.5%VFSS typ (VS = 5VDC, TA = 25°C)
  • 98ASB42796B package, operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
6
100
0
125 °C
-40 °C
Single Barbed Axial Port
Gauge
MPX5100 Series
SIP
Through Hole
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $: