PDP SEO Portlet

MPX5100DP

Pressure Sensor Differential, Dual Axial Barbed - Same Side, 0 kPa to 100 kPa, Analogue, 4.75 V to 5.25 V, 6 Pins, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5100DP
Secondary Manufacturer Part#: 07F9931
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5100DP is a dual port, differential integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to the applied pressure.

  • On-chip signal conditioned, temperature compensated and calibrated
  • 2.5% maximum error over 0°C to 85°C
  • Ideally suited for microprocessor or microcontroller based systems
  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Pressure range from 0KPa to 100KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Sensitivity of 45mV/KPa
  • Response time of 1ms
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
Air
6
100 kPa
0 kPa
125 °C
-40 °C
Dual Axial Barbed, Same Side
Differential
MPX5100 Series
SIP
Through Hole
Analogue
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 403 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: