MPX5050GP
Pressure Sensor 0.088V to 4.813V 0 to 50kPa Gauge 6-Pin SIP Tray
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPxx5050 family is state-of-the-art, monolithic, signal conditioned, silicon pressure sensors, featuring: On-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation Sm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 6 | ||
| 50 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbed Axial Port | ||
| Gauge | ||
| MPX5050 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |