PDP SEO Portlet

MPX5050DP

Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 50 kPa, Ratiometric

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5050DP
Secondary Manufacturer Part#: MPX5050DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5050DP is a dual port, differential integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.

  • On-chip signal conditioned, temperature compensated and calibrated
  • 2.5% maximum error over 0°C to 85°C
  • Ideally suited for microprocessor or microcontroller based systems
  • Temperature compensated over -40°C to 125°C
  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Pressure range from 0KPa to 50KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Sensitivity of 90mV/KPa
  • Response time of 1ms

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
Dry Air
6
50 kPa
0 kPa
125 °C
-40 °C
Dual Axial Barbed Port, Same Side
Differential
MPX5050 Series
SIP
Through Hole
Ratiometric
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $: