MPX5010GP
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 6-Pin Case 867B-04 Rail
- RoHS 10 Compliant
- Tariff Charges
The MPX5010GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPxx5010 series piezoresistive transducers are state-of-the-art monolithic silicon pressure sensor is designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing.
- Patented silicon shear stress strain gauge
- Available in gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 6 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Dual Barbed Axial Port | ||
| Gauge | ||
| MPX5010 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |