PDP SEO Portlet

MPX5010DP

Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 10 kPa, Ratiometric

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5010DP
Secondary Manufacturer Part#: MPX5010DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5010DP is a dual port, integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is state of the art monolithic silicon pressure sensor designed for wide range of applications. It is ideally suited for microprocessor or microcontroller based system. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. The axial port has been modified to accommodate industrial grade tubing.

  • On-chip signal conditioned, temperature compensated and calibrated
  • Differential configuration
  • 5.0% maximum error over 0°C to 85°C
  • Durable epoxy unibody
  • Temperature compensated over -40°C to 125°C
  • Patented silicon shear stress strain gauge
  • Pressure range from 0KPa to 10KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Sensitivity of 450mV/mm
  • Response time of 1ms

Technical Attributes

Find Similar Parts

Description Value
± 5% %
Dry Air
6
10 kPa
0 kPa
125 °C
-40 °C
Dual Axial Barbed Port, Same Side
Differential
MPX5010 Series
SIP
Through Hole
Ratiometric
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $: