PDP SEO Portlet

MPX2300DT1

Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2300DT1
Secondary Manufacturer Part#: MPX2300DT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2300DT1 is a differential compensated Pressure Sensor features integrated temperature compensation and calibration. The unique concept of the chip Pak allows great flexibility in system design while providing an economic solution for the designer. This new chip carrier package uses NXP Semiconductor's unique sensor die with its piezoresistive technology, along with the added feature of on-chip, thin-film temperature compensation and calibration. The MPX2300DT1 pressure sensor has been designed for medical usage by combining the performance of NXP's shear stress pressure sensor design and the use of biomedically approved materials. Materials with a proven history in medical situations have been chosen to provide a sensor that can be used with confidence in applications, such as invasive blood pressure monitoring. It can be sterilized using ethylene oxide.

  • Ratiometric to supply voltage
  • Polysulfone case material (ISO 10993)
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
4
40
0
40 °C
15 °C
No Port
Differential
SIP
Through Hole
Analog
10
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 399 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: