PDP SEO Portlet

MPX2200GP

Pressure Sensor 0kPa to 200kPa Gauge 4-Pin Case 344B-01 Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2200GP
Secondary Manufacturer Part#: MPX2200GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2200 series device is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span, offset calibration and temperature compensation.

  • Temperature compensated over 0° to +85°C
  • ±0.25 percent linearity (MPX2200D)
  • Available in absolute, differential and gauge configurations
  • Easy-to-use chip carrier package options
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    200
    0
    125 °C
    -40 °C
    Single Barbed Axial Port
    Gauge
    MPX2200 Series
    SIP
    Through Hole
    Analog
    16
    1

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:100  
    USD $: