PDP SEO Portlet

MPX2102ASX

Pressure Sensor, Absolute, 20 kPa, 100 kPa, 10 V, 16 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2102ASX
Secondary Manufacturer Part#: MPX2102ASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2102/MPXV2102G/MPXM2102 series devices are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.

  • Temperature compensated over 0° to +85°C
  • Easy-to-use chip carrier package options
  • Available in absolute, differential and gauge configurations
  • Ratiometric to supply voltage
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    100
    20
    125 °C
    -40 °C
    Single Barbed Axial Port
    Absolute
    MPX2102 Series
    SIP
    Through Hole
    Analog
    16
    10

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  100.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:20  Mult:1  
    USD $: