MPX2100AP
Pressure Sensor, Absolute, Single Axial Barbed Port, 0 kPa to 100 kPa, Ratiometric, 1 V to 16 V, 4 Pins, SIP
- RoHS 10 Compliant
- Tariff Charges
The MPX2100 device series are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% % | ||
| Dry Air | ||
| 4 | ||
| 100 kPa | ||
| 0 kPa | ||
| 125 °C | ||
| -40 °C | ||
| Single Axial Barbed Port | ||
| Absolute | ||
| MPX2100 Series | ||
| SIP | ||
| Through Hole | ||
| Ratiometric | ||
| 16 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |