MPX2053D
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344-15 Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPX2053D
Secondary Manufacturer Part#: MPX2053D
- RoHS 10 Compliant
- Tariff Charges
The MPX2053/MPXV2053G/MPXM2053 device series are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 50 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Differential | ||
| MPX2053 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 16 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |