PDP SEO Portlet

MPX2050DP

Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2050DP
Secondary Manufacturer Part#: MPX2050DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2050DP is a dual-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2050 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output, directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.

  • Unique silicon shear stress strain gauge
  • Ratiometric to supply voltage
  • ±0.25% Linearity
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
± 0.25% %
4
50
0
125 °C
-40 °C
Dual Barbed Axial Port
Differential
MPX2050 Series
SIP
Through Hole
Analog
16
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$13.03843
500+
$12.33365
800+
$12.00908
1500+
$11.70115
3000+
$11.40862