PDP SEO Portlet

MPX2010GSX

Pressure Sensor, Gauge, 0 kPa, 10 kPa, 10 V, 16 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2010GSX
Secondary Manufacturer Part#: MPX2010GSX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPX2010/MPXV2010G/MPXM2010 series of silicon piezoresistive pressure sensors provide accurate and linear voltage output directly proportional to applied pressure. Laser trimmed for precise span, offset calibration and temperature compensation The series includes a strain gauge and thin-film resistor network integrated on each chip

  • Temperature compensated over 0° to +85°C
  • Ratiometric to supply voltage
  • Single monolithic silicon die (MPX2010/MPXV2010)
  • Differential and gauge options (MPX2010/MPXV2010)
  • Single monolithic silicon diaphragm (MPXM2010)
  • Available in easy-to-use tape and reel (MPXM2010)
  • Gauge-ported and non-ported options (MPXM2010)
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    10
    0
    125 °C
    -40 °C
    Single Barbed Axial Port
    Gauge
    MPX2010 Series
    SIP
    Through Hole
    Analog
    16
    1

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:100  
    USD $: