MPX2010GP
Pressure Sensor, Gauge, 0 kPa, 10 kPa, 10 V, 16 V, SIP
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPX2010GP
Secondary Manufacturer Part#: MPX2010GP
- RoHS 10 Compliant
- Tariff Charges
The MPX2010GP is a silicon piezoresistive Pressure Sensor provide a very accurate and linear voltage output directly proportional to the applied pressure. These sensors house a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Differential and gauge options
- Gauge-ported and non-ported options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbed Axial Port | ||
| Gauge | ||
| MPX2010 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 16 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |