PDP SEO Portlet

MPX2010DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 10 V, 16 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX2010DP
Secondary Manufacturer Part#: 07F9816
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2010DP is a differential, dual port silicon pressure sensor in 4 pin SIP package. This piezoresistive pressure sensor provides very accurate and linear voltage output directly proportional to applied pressure. It includes on-chip integrated strain gauge and thin film resistor network. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.

  • On-chip temperature compensated and calibrated
  • Pressure range from 0KPa to 10KPa
  • 25mV full scale voltage
  • Temperature compensated over 0°C to 85°C
  • Ratiometric to supply voltage
  • Sensitivity of 2.5mV/KPa
  • Response time of 1ms
  • Pressure hysteresis of ±0.1%VFSS
  • Supply voltage range from 10VDC to 16VDC
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
4
10
0
125 °C
-40 °C
Dual Barbed Axial Port
Differential
MPX2010 Series
SIP
Through Hole
Analog
16
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 312 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.19
10+
$12.6
25+
$12.21
50+
$11.57
100+
$11.14
300+
$10.97
500+
$10.93