MPX2010D
Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPX2010D
Secondary Manufacturer Part#: MPX2010D
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPX2010/MPXV2010G/MPXM2010 series of silicon piezoresistive pressure sensors provide accurate and linear voltage output directly proportional to applied pressure. Laser trimmed for precise span, offset calibration and temperature compensation The series includes a strain gauge and thin-film resistor network integrated on each chip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Differential | ||
| MPX2010 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 16 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |