MPX10GP
Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344B-01 Tray
- RoHS 10 Compliant
- Tariff Charges
The MPX10GP is a single-port uncompensated silicon Pressure Sensor for environmental control systems and level indicators. The MPX10 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output, directly proportional to the applied pressure. This standard uncompensated sensor permits manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXP's single element strain gauge design.
- Patented silicon shear stress strain gauge design
- Ratiometric to supply voltage
- Available in gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbed Axial Port | ||
| Gauge | ||
| MPX10 Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 6 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |