PDP SEO Portlet

MPX10DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX10DP
Secondary Manufacturer Part#: MPX10DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX10DP is a dual-port uncompensated silicon Pressure Sensor for environmental control systems and level indicators. The MPX10 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output, directly proportional to the applied pressure. This standard uncompensated sensor permits manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXP's single element strain gauge design.

  • Patented silicon shear stress strain gauge design
  • Ratiometric to supply voltage
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
4
10
0
125 °C
-40 °C
Dual Barbed Axial Port
Differential
MPX10 Series
SIP
Through Hole
Analog
6
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: