PDP SEO Portlet

MPX10D

Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX10D
Secondary Manufacturer Part#: MPX10D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX10 and MPXV10GC series devices are silicon piezoresistive pressure sensors that provide a very accurate and linear voltage output directly proportional to the applied pressure. These standard, cost-effective, uncompensated sensors allow manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of Freescale’s single element strain gauge design.

  • Cost-effective
  • Patented silicon shear stress strain gauge design
  • Ratiometric to supply voltage
  • Available in rails or tape-in-reel shipping options
  • Differential and gauge options
  • Durable epoxy unibody element or thermoplastic (PPS) surface mount package
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    10
    0
    125 °C
    -40 °C
    No Port
    Differential
    MPX10 Series
    SIP
    Through Hole
    Analog
    6
    1

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:125  
    USD $: