MPVZ5010GW7U
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SOP Rail
- RoHS 10 Compliant
- Tariff Charges
The MPVZ5010GW7U is a through-hole mounting integrated silicon Pressure Sensor for use with washing machine water level measurement. The MPVZ5010G series piezoresistive transducer is state-of-the-art monolithic silicon pressure sensor designed for the healthcare applications. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- 40kPa Maximum pressure
- 1ms response time
- 0.1mADC output source current at full scale output
- 20ms warm-up time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 8 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPVZ5010 Series | ||
| DIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |