PDP SEO Portlet

MPVZ5004GW7U

Pressure Sensor, Single Axial Barbless, 0 kPa to 3.92 kPa, Analog, 4.75 V to 5.25 V, 8 Pins, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPVZ5004GW7U
Secondary Manufacturer Part#: MPVZ5004GW7U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPVZ5004GW7U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.

  • 1.5% Maximum error for 0 to 100mm H2O over +10 to +60°C with auto zero
  • 2.5% Maximum error for 100 to 400mm H2O over +10 to +60°C with auto zero
  • 6.25% maximum error for 0 to 400mm H2O over 10 to +60°C without auto zero

Technical Attributes

Find Similar Parts

Description Value
± 6.25% %
Dry Air
8
3.92 kPa
0 kPa
85 °C
0 °C
Single Axial Barbless
Gauge
MPVZ5004 Series
SOP
Surface Mount
Analog
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:360  Mult:40  
USD $: