MPVZ5004G6T1
Pressure Sensor 1V to 4.9V 0kPa to 3.92kPa Gauge 8-Pin SMT T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPVZ5004G6T1
Secondary Manufacturer Part#: MPVZ5004G6T1
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPxx5004 family (MPXV5004G and MPVZ5004G series) is state-of-the-art monolithic silicon pressure sensors. They combine advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate; high-level analog output signal that is proportional to the applied pressure.
- Designed for the appliance, consumer, health care and industrial markets
- The axial port has been modified to accommodate industrial grade tubing
- 1.5 percent maximum error for 0 to 100 mm H2O over +10° to +60°C with auto zero
- 2.5 percent maximum error for 100 to 400 mm H2O over +10° to +60°C with auto zero
- 6.25 percent maximum error for 0 to 400 mm H2O over +10° to +60°C without auto zero
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 8 | ||
| 3.92 | ||
| 0 | ||
| 85 °C | ||
| 0 °C | ||
| No Port | ||
| Gauge | ||
| MPxx5004 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |