MPVZ4006GW6U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gauge 8-Pin SMT Rail
- RoHS 10 Compliant
- Tariff Charges
The MPxx4006 family (MPVZ4006G and MPXV4006G series) are state-of-the-art monolithic silicon pressure sensors. The series combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high-level analog output signal that is proportional to the applied pressure.
- Designed for the appliance, consumer, health care and industrial markets
- The axial port has been modified to accommodate industrial grade tubing
- 2.5 percent maximum error over +10°C to +60°C with auto zero
- 5 percent maximum error over +10°C to +60°C without auto zero
- Temperature compensated over 10° to 60°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 8 | ||
| 6 | ||
| 0 | ||
| 60 °C | ||
| -10 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPXV4006 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |