PDP SEO Portlet

MPL115A2ST1

Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPL115A2ST1
Secondary Manufacturer Part#: MPL115A2ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPL115A2ST1 is a miniature I²C digital barometer. The absolute pressure sensor with a digital I²C output targeting low-cost applications. A miniature 5 x 3 x 1.2mm LGA package is ideally suited for the space-constrained requirements of portable electronic devices. Low current consumptions of 5µA during active mode and 1µA during shutdown (sleep) mode are essential when focusing on low-power applications. The wide operating temperature range spans from -40°C to +105°C to fit demanding environmental conditions. The MPL115A2 employs a MEMS pressure sensor with a conditioning IC to provide accurate pressure measurements. An integrated ADC converts pressure and temperature sensor readings to digitized outputs via an I²C port. The application includes barometry (portable and desktop), altimeters, weather stations, hard-disk drives (HDD), industrial equipment, health monitoring, and air control systems.

  • Factory calibrated, integrated ADC
  • I²C interface (operates up to 400KHz), 7-bit I²C address = 60h
  • Monotonic pressure and temperature data outputs
  • Operating supply voltage range from 2.375 to 5.5V (VDD = 3.3V, TA = +25°C)
  • Supply current is 3.5µA typ (standby, VDD = 3.3V, TA = +25°C)
  • Resolution is 0.15kPa typ (VDD = 3.3V, TA = +25°C), accuracy is ±1kPa max (-20 to 85°C)
  • Power supply rejection is 0.1kPa/V typ (typical operating circuit at DC, VDD = 3.3V, TA = +25°C)
  • Conversion time is 1.6ms typ (start pressure and temperature conversion, VDD = 3.3V, TA = +25°C)
  • SCL clock frequency is 400KHz max (VDD = 2.375V to 5.5V, TA = -40°C to +105°C)
  • TSON8 package, operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 1kPa
8
115
50
105 °C
-40 °C
I2C
No Port
Absolute
LGA
Surface Mount
Digital
5.5
2.375

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.5186
4000+
$2.50575
8000+
$2.4929
16000+
$2.48005
32000+
$2.4672