PDP SEO Portlet

MPC870CZT66

MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC870CZT66
Secondary Manufacturer Part#: MPC870CZT66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC885 family of processors are engineered to deliver on-chip security, dual Fast Ethernet (MII and RMII) ports, USB, and bus speeds scaling to 80 MHz for higher system throughput. The MPC885 Family includes the MPC870, MPC875, MPC880 and MPC885 processors. These highly integrated PowerQUICC devices are designed to deliver a versatile, single-chip communications processor and peripheral solution that can be used in a variety of controller applications, excelling particularly in communications and networking products. Ideal applications include low-end routers, VPN routers with integrated security features, home networking equipment, cost-effective WLAN access points and xDSL gateway boxes.

  • Efficient architecture that integrates an embedded 8xx core and separateRISC processor CPM to handle communications
  • Available in CPU frequencies of 66 MHz, 80 MHz and 133 MHz
  • 8 KB instruction cache and 8 KB data cache
  • Powerful memory controller and system functions
  • Support for PCMCIA (for connecting to wireless modules, e.g 802.11 a/b/g)
  • Support for dual Fast Ethernet (10/100 Mbps), UART, HDLC, ATM and more,depending on MPC885 family device
  • USB host/device (USB 2.0 full/low-speed compatible)
  • Up to two SCCs and up to two SMCs available
  • Many other features: timers, baud rate generators, etc.
  • Available in a 357-pin PBGA package
  • Strong third-party tools support through the Freescale Connect partner program
  • 0.18ยต process technology
  • 1.8V core, 3.3V I/O, with power consumption below 1W
  • Low-end routers, including VPN routers
  • SOHO and enterprise routers
  • Home networking eq

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:26  Mult:1  
    USD $:
    26+
    $27.44
    52+
    $27.3
    104+
    $27.16
    208+
    $27.02
    416+
    $26.88