PDP SEO Portlet

MPC862PVR66B

MPU MPC8xx RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC862PVR66B
Secondary Manufacturer Part#: MPC862PVR66B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC862 Quad Integrated Communications Controller (PowerQUICCTM ) is a versatile one-chip integrated microprocesor and peripheral combination that can be used in a variety of controller applications. It particularly excels in both communications and networking systems. The MPC862 is a Power Architecture-based derivative of Freescale Semiconductor's MC68360 Quad Integrated Communications Controller (QUICC). The embedded CPU on the MPC862 is a 32-bit processor (the MPC8xx core) that is built on Power Architecture and incorporates memory management units (MMUs) and instruction and data caches. The communications processor module (CPM) from the MC68360 QUICC has been enhanced by the addition of the inter-integrated controller (I2C) channel. The memory controller has been enhanced, enabling the MPC862 to support any type of memory, including high-performance memories and new types of DRAMs. A PCMCIA socket controller supports up to two sockets. A real-time clock has also been integrated.

  • Embedded MPC8xx core
  • Single-issue, 32-bit version of the core (compatible with Power Architecture technology) with 32, 32-bit general-prupose registers (GPRs)
  • The MPC862 provides enhanced ATM functionality over that of the MPC860SAR. The MPC862 adds major new features available in enhanced SAR" (ESAR) mode, including the following: o Multiple APC priority levels available to support a range of traffic pace requirements o Port-to-port switching capability without the need for RAM-based microcode o Simultaneous MII (100Base-T) and UTOPIA (half-duplex) capability o Parameter RAM for both SPI and I2C can be relocated without RAM-based microcode o Supports full-duplex UTOPIA master (ATM side) operation using a "split" bus
  • Up to 32-bit data bus (dynamic bus sizing for 8, 16, and 32 bits)
  • 32 address lines
  • Complete static design
  • Memory controller (eight banks)
  • General-purpose timers
  • Fast Ethernet controller (FEC)
  • "

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:44  Mult:44  
USD $: