PDP SEO Portlet

MPC8569VJAUNLB

MPU MPC85xx RISC 32-Bit 1333MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8569VJAUNLB
Secondary Manufacturer Part#: MPC8569VJAUNLB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8569E PowerQUICC III family is designed to address the increasing performance requirements for broadband access equipment including 3G/WiMAX/LTE base stations, radio network controllers, gateways and ATM/TDM/IP equipment. The MPC8569E helps facilitate both IP and multi-protocol solutions by combining a high-performance e500 processor core, built on Power Architecture technology and scaling up to 1.33 GHz, with a flexible communications engine and high-speed system interfaces. The MPC8569E is designed to enable customers to handle many functions in a single-chip solution that otherwise would require multiple devices. This high level of integration provides savings in cost, power and board space.

  • Embedded e500 core, scaling up to 1.33 GHz
    • 2799 MIPS at 1.33 GHz (estimated Dhrystone 2.1)
    • 36-bit physical addressing
    • Double-precision embedded floating point
    • Memory management unit (MMU)
  • Integrated L1/L2 cache
    • L1 cache—32 KB data and 32 KB instruction
    • L2 cache—512 KB (eight-way set associative)
  • Integrated DDR memory controller with full ECC support
  • Integrated security engine supporting DES, 3DES, MD-5, SHA-1/2, AES, RSA, RNG, Kasumi F8/F9, SNOW, and ARC-4
  • QUICC engine technology
    • Four 32-bit RISC cores
  • Serial RapidIO® and PCI Express® high-speed interconnect interfaces
  • On-chip network switch fabric
  • 166 MHz, 32-bit, 3.3V I/O, enhanced local bus with memory controller
  • Enhanced secured digital host controller (eSDHC) used for SD/MMC card interface
  • Integrated four-channel DMA controller
  • Dual I²C and dual universal

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    FCBGA
    Surface Mount
    PowerQUICC III
    1
    783
    1333
    105 °C
    0 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:3  Mult:1  
    USD $:
    3+
    $242.32448
    6+
    $240.28314
    12+
    $238.22062
    24+
    $236.16605
    48+
    $235.54307