MPC8536BVJANGA
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MPC8536BVJANGA
Secondary Manufacturer Part#: MPC8536BVJANGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| e500 | ||
| 1 | ||
| 783 | ||
| 800 | ||
| 105 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |