PDP SEO Portlet

MPC8533EVJALFA

MPU MPC85xx RISC 32-Bit 667MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8533EVJALFA
Secondary Manufacturer Part#: MPC8533EVJALFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8533E PowerQUICC III communications processor offers high level of integration and performance for Ethernet-only or PCIe interworking applications, such as enterprise networking and advanced multi-function printer (MFP) and imaging applications. Includes enhanced peripherals, an integrated security engine, and a wide range of high-speed connectivity options Supports complex, computationally demanding control plane processing tasks Comes optimized for power sensitive applications Provides a flexible SoC platform to accelerate time-to-market Simplifies board design

  • Embedded e500 core, initial offerings up to 667 MHz, targeting up to 1.0 GHz
    • Dual dispatch superscalar, 7-stage pipeline design with out-of-order issue and execution
    • 2,240 MIPS at 1.0 GHz (estimated Dhrystone 2.1)
    • 36-bit physical addressing
  • Enhanced hardware and software debug support
  • Double-precision embedded scalar and vector floating-point APUs
  • Memory management unit (MMU)
  • Double-precision embedded scalar and vector floating-point APUs
  • Integrated L1/L2 cache
    • L1 cache—32 KB data and 32 KB instruction cache with line-locking support
    • L2 cache—256 KB (8-way set associative); 256/128/64/32 KB can be used as SRAM
    • L1 and L2 hardware coherency
    • L2 cache and I/O transactions can be stashed into L2 cache regions
  • Integrated DDR memory controller with full ECC support, offering:
    • 200 MHz clock rate (400 MHz data rate), 64-bit, 2.5V/2.6V I/O, DDR SDRAM
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:5  Mult:1  
    USD $:
    5+
    $129.14454
    10+
    $128.05663
    20+
    $126.95743
    40+
    $125.86247
    80+
    $125.53045