PDP SEO Portlet

MPC852TZT100A

MPU MPC8xx RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC852TZT100A
Secondary Manufacturer Part#: MPC852TZT100A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC852T PowerQUICC processor delivers a versatile, integrated solution for controller applications such as communications and networking products. Offers ideal support for ethernet to ethernet applications such as line card Provides superior performance over traditional architectures by offloading communications intensive processing from the embedded core Includes strong third-party tools support through Freescale’s Design Alliance Program

  • Maximum frequency operation of the external bus is 66 MHz in 1:1 mode
  • Single-issue, 32-bit core (compatible with Power Architecture technology)with 32, 32-bit general-purpose registers (GPRs)
  • Up to 32-bit data bus (dynamic bus sizing for 8, 16, and 32 bits)
  • 32 address lines
  • Memory controller (eight banks)
  • General-purpose timers
  • System integration unit (SIU)
  • Interrupts
  • Communications processor module (CPM)
  • Two baud rate generators
  • Two SCCs (serial communication controllers) (10BaseT Ethernet, HDLC, Transparent)
  • One SMC (serial management channel)
  • One SPI (serial peripheral interface)
  • Fast Ethernet controller (FEC)
  • PCMCIA interface
  • Debug interface
  • 1.8 V Core and 3.3 V I/O operation with 5-V TTL compatibility
  • 256-pin, 23*23 1.27 ball pitch (BGA) package
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    BGA
    Surface Mount
    PowerQUICC
    1
    256
    100
    95 °C
    0 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:25  Mult:1  
    USD $:
    25+
    $24.1495
    50+
    $23.74838
    100+
    $23.34414
    200+
    $22.94037
    400+
    $22.73855