PDP SEO Portlet

MPC850VR50BU

MPU MPC8xx RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC850VR50BU
Secondary Manufacturer Part#: MPC850VR50BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC850 is a versatile, one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications, excelling particularly in communications and networking products. The MPC850, which includes support for Ethernet, is specifically designed for cost-sensitive, remote-access, and telecommunications applications. It is provides functions similar to the MPC860, with system enhancements such as universal serial bus (USB) support and a larger (8-Kbyte) dual-port RAM. In addition to a high-performance embedded MPC8xx core, the MPC850 integrates system functions, such as a versatile memory controller and a communications processor module (CPM) that incorporates a specialized, independent RISC communications processor (referred to as the CP). This separate processor off-loads peripheral tasks from the embedded MPC8xx core.

  • Embedded single-issue, 32-bit MPC8xx core (implementing the PowerPC architecture) with thirty-two 32-bit general-purpose registers (GPRs)
  • Advanced on-chip emulation debug mode
  • Data bus dynamic bus sizing for 8, 16, and 32-bit buses
  • Completely static design (0–80 MHz operation)
  • System integration unit (SIU)
  • Interrupts
    • Eight external interrupt request (IRQ) lines
    • Twelve port pins with interrupt capability
    • Fifteen internal interrupt sources
    • Programmable priority among SCCs and USB
    • Programmable highest-priority request
  • Single socket PCMCIA-ATA interface
    • Master (socket) interface, release 2.1 compliant
    • Single PCMCIA socket
    • Supports eight memory or I/O windows
  • QUICC multichannel controller (QMC) microcode features
    • Up to 64 independent communication channels on a single SCC
    • Arbitrary mapping of 0–31 channels to any of 0–31 TD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$47.33923
26+
$46.94045
52+
$46.53752
104+
$46.13616
208+
$46.01445