PDP SEO Portlet

MPC8378EVRALGA

MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8378EVRALGA
Secondary Manufacturer Part#: MPC8378EVRALGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8378E provides a high-performance Power Architecture e300 core up to 800MHz with 32K I/D L1 cache and integrated x2 PCI Express controllers that help to reduce overall BOM cost. The system-on-chip (SoC) includes two Gigabit Ethernet (GbE) controllers with an SGMII interface for network connectivity, as well as a security engine for encryption algorithm offload. The MPC8378E, based in 90 nm process technology, provides high integration that simplifies board design and provides a cost-effective solution for applications such as wireless access points and routers.

  • Integrated x2 PCI Express® for high I/O connectivity.
  • Dual (GbE) controllers with SGMII interface for lower pin count than parallel interfaces.
  • High system performance with Power Architecture e300 core that can achieve up to 800 MHz
  • Security to support encryption algorithms (such as AES and DES/3DES)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TEBGA II
Surface Mount
PowerQUICC II Pro
1
689
667
125 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$39.45872
36+
$39.2574
72+
$39.05608
144+
$38.85476
288+
$38.65344