PDP SEO Portlet

MPC8347VRAGDB

Microprocessor, PowerQUICC II Pro Series, 400 MHz, 32bit, 64KB, 1.14 V to 1.26 V, BGA-672

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8347VRAGDB
Secondary Manufacturer Part#: MPC8347VRAGDB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8347E PowerQUICC II Pro integrated communications processor is a next-generation extension of the popular PowerQUICC II line. Based on a system-on-chip (SoC) architecture, the MPC8347E PowerQUICC II Pro integrates the enhanced e300 core and advanced features, such as DDR memory, Dual Gigabit Ethernet, Dual PCI and Hi-Speed USB controllers. With clock speeds scaling to 667 MHz, the MPC8347E processor offers the highest performing PowerQUICC II device. The MPC8347E PowerQUICC II Pro is designed to provide a cost-effective, highly integrated control processing solution that addresses the emerging needs of networking, communications and pervasive computing applications. MPC8347E processor can be used in applications such as Ethernet routers and switches, wireless LAN (WLAN) equipment, network storage, home network appliances, industrial control equipment, and copiers, printers and other imaging systems.

  • 32-bit, high-performance superscalar core
  • 1260 MIPS @ 667 MHz
  • Double-precision floating point, integer, load/store, system register, and branch processor units
  • 32 KB data and 32 KB instruction cache with line locking support
  • DDR1/DDR2 memory controller, up to 333 MHz data rate, with 32- or 64-bit interfaces with ECC
  • One PCI interface
  • Dual 10/100/1000 Ethernet controllers
  • Embedded security engine
  • Dual Hi-Speed USB controllers
  • Local bus controller
  • Dual UART (DUART)
  • Dual I2C interfaces (master or slave mode)
  • Four-channel DMA controller
  • Serial peripheral interface (SPI)
  • General-purpose parallel I/O (GPIO)
  • IEEE 1149.1 JTAG test access port
  • Package: 672-pin, 35 mm x 35 mm TBGA (1 mm pitch)
  • Process technology: 130 nm CMOS
  • Voltage: 1.2V core voltage with 3.3V and 2.5V I/O
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    BGA
    Surface Mount
    PowerQUICC II Pro
    1
    620
    400
    105 °C
    0 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:36  Mult:36  
    USD $:
    36+
    $77.42
    72+
    $77.025
    144+
    $76.63
    288+
    $76.235
    576+
    $75.84