MPC8343EVRADDB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 266 MHz | ||
| 620 Pins | ||
| 39 I/O's | ||
| 0 °C | ||
| 1.14 V | ||
| 1.26 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| PBGA | ||
| null | ||
| null | ||
| 105 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |