MPC8323EVRADDCA
MPU MPC83xx RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MPC8323EVRADDCA
Secondary Manufacturer Part#: MPC8323EVRADDCA
- RoHS 10 Compliant
- Tariff Charges
The MPC8323E PowerQUICC II Pro family includes the MPC8323E, MPC8323, MPC8321E and MPC8321. This cost-effective communications processor family meets the requirements of several small office/home office (SOHO), access, IP service and industrial control applications. It provides better CPU performance, additional functionality and faster interfaces than current PowerQUICC II processors while addressing important time to market, price, power consumption and board real estate requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PBGA | ||
| Surface Mount | ||
| PowerQUICC II Pro | ||
| 1 | ||
| 516 | ||
| 266 | ||
| 105 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |