PDP SEO Portlet

MPC8323ECVRAFDCA

MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8323ECVRAFDCA
Secondary Manufacturer Part#: MPC8323ECVRAFDCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8323E PowerQUICC II Pro family includes the MPC8323E, MPC8323, MPC8321E and MPC8321. This cost-effective communications processor family meets the requirements of several small office/home office (SOHO), access, IP service and industrial control applications. It provides better CPU performance, additional functionality and faster interfaces than current PowerQUICC II processors while addressing important time to market, price, power consumption and board real estate requirements

  • e300 core built on Power Architecture® technology with dual integer units enables more efficient operations to be conducted in parallel, resulting in significant performance improvement
  • The single-RISC QUICC Engine communications block offers a future-proof solution for next-generation designs by supporting programmable protocol termination and network interface termination to meet evolving protocol standards
  • Single-platform architecture supports the convergence of IP packet networks and ATM networks
  • DDR-1/DDR-2 memory controller—one 32-bit interface operating at up to 266 MHz supporting both DDR-1 and DDR-2
  • Peripheral interfaces such as 32-bit, 66 MHz PCI, 16-bit, 66 MHz local bus interface and USB 2.0 (full/low speed)
  • Security engine provides acceleration for control and data plane security protocols
  • High degree of software compatibility with previous-generation PowerQUICC processor-based designs for backward compatibility and ea

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    PBGA
    Surface Mount
    PowerQUICC II Pro
    1
    516
    333
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:40  Mult:40  
    USD $:
    40+
    $52.8808
    80+
    $52.611
    160+
    $51.507
    320+
    $51.2415
    640+
    $50.976