PDP SEO Portlet

MPC8321EVRADDCA

Microprocessor, 32bit, 266MHz, I2C, PCI, SPI, UART, USB, 1V Supply, BGA-516

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MPC8321EVRADDCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  •  e300 core with dual integer units enables more efficient operations to be conducted in parallel, resulting in significant performance improvement.
  •  The single-RISC QUICC Engine communications block offers a future-proof solution for next-generation designs by supporting programmable protocol termination and network interface termination to meet evolving protocol standards
  •  DDR-1/DDR-2 memory controller - one 32-bit interface operating at up to 266 MHz supporting both DDR-1 and DDR-2
  •  Peripheral interfaces such as 32-bit, 66 MHz PCI, 16-bit, 66 MHz local bus interface and USB 2.0 (full/low speed)
  •  Security engine provides acceleration for control and data plane security protocols
  •  High degree of software compatibility with previous-generation PowerQUICC processor-based designs for backward compatibility and easier software migration
  • Technical Attributes

    Find Similar Parts

    Description Value
    266 MHz
    null
    null
    0 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    null
    105 °C
    1 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    Need More?
    USD $:
    $ 37.67658
    200+
    $37.67658
    400+
    $34.81725
    800+
    $34.6387
    1600+
    $32.43365
    3200+
    $32.2656
    SubTotal:
    $7,535.32