PDP SEO Portlet

MPC8321CVRAFDCA

MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MPC8321CVRAFDCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • e300 core with dual integer units enables more efficient operations to be conducted in parallel, resulting in significant performance improvement
  • The single-RISC QUICC Engine communications block offers a future-proof solution for next-generation designs by supporting programmable protocol termination and network interface termination to meet evolving protocol standards
  • DDR-1/DDR-2 memory controller—one 32-bit interface operating at up to 266 MHz supporting both DDR-1 and DDR-2
  • Peripheral interfaces such as 32-bit, 66 MHz PCI, 16-bit, 66 MHz local bus interface and USB 2.0 (full/low-speed)
  • High degree of software compatibility with previous-generation PowerQUICC processor-based designs for backward compatibility and easier software migration
  • Technical Attributes

    Find Similar Parts

    Description Value
    333 MHz
    null
    null
    -40 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    null
    105 °C
    1 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:40  Mult:40  
    Need More?
    USD $:
    $ 50.7248
    40+
    $50.7248
    80+
    $50.466
    160+
    $44.8528
    320+
    $44.6216
    640+
    $44.3904
    SubTotal:
    $2,028.99