PDP SEO Portlet

MPC8315ECVRAGDA

Microprocessor, MPC83xx Series, 400 MHz, 0.95 V to 1.05 V, BGA-620

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8315ECVRAGDA
Secondary Manufacturer Part#: MPC8315ECVRAGDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC83xx series low-power PowerQUICC II Pro Processor with DDR2, TDM, PCI and PCI express interfaces. The MPC8315E incorporates the e300c3 (MPC603e-based) core, which includes 16kB of L1 instruction and data caches, on-chip memory management units (MMUs) and floating-point support. In addition to the e300 core, the SoC platform includes features such as dual enhanced three-speed 10, 100, 1000Mbps Ethernet controllers (eTSECs) with SGMII support, a 32- or 16-bit DDR1/DDR2 SDRAM memory controller, dual SATA 3Gbps controllers (MPC8315E-specific), a security engine to accelerate control and data plane security protocols and a high degree of software compatibility with previous-generation PowerQUICC processor-based designs for backward compatibility and easier software migration. The MPC8315E also offers peripheral interfaces such as a 32-bit PCI interface with up to 66MHz operation, 16-bit enhanced local bus interface with up to 66MHz operation and TDM interface.

  • e300 Core - One floating point unit and two integer units
  • Serial interfaces - Two enhanced TSECs (eTSECs)
  • Security engine is optimized to handle all the algorithms associated with IPSec, 802.11i and iSCSI
  • DDR memory controller - Support for up to 266MHz data rate supports auto refresh
  • PCI controller - Single 32-bit data PCI interface operates at up to 66MHz
  • USB dual-role controller - Supports operation as a stand-alone USB device
  • Dual PCI express interfaces - 128-byte maximum payload size and PCI express 1.0a compatible
  • Dual serial ATA (SATA) controller - SATA 1.5 and 3Gbps operation and interrupt driven
  • Dual enhanced three-speed Ethernet controllers (eTSECs)
  • Integrated programmable interrupt controller (IPIC)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TEBGA II
Surface Mount
PowerQUICC II Pro
1
620
50
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:72  Mult:36  
USD $:
72+
$74.627
144+
$73.554
288+
$73.1768
576+
$72.7996
1152+
$69.7344