PDP SEO Portlet

MPC8315E-RDBA

Evaluation Board For MPC8315E Power Quicc II Pro Processor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC8315E-RDBA
Secondary Manufacturer Part#: MPC8315E-RDBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Increased Internet broadcast and downloads for personal and premium content are driving a need for a secure highly integrated platform for multimedia distribution within the home. The MPC8315E provides a high-performance Power Architecture e300 core up to 400 MHz with 16K I/D L1 cache and integrated x2 serial ATA controllers that help reduce overall BOM cost. The system-on-chip (SoC) also includes two Gigabit Ethernet controllers for network connectivity, two x1 PCI Express lanes, TDM interface for VoIP, high-speed USB 2.0 with PHY integrated and security engine for encryption algorithm offload. The MPC8315E, based in 90 nm process technology, provides high integration that simplifies board design and provides a cost-effective solution for critical applications such as network attached storage.

  • Core: e300
  • CPU speed: up to 400 MHz
  • L1 cache: 16 KB I/D
  • Memory controller: 16/32-bit DDR/2 up to 266 MHz
  • Local bus: 16-bit w/NAND boot support
  • PCI: 1-32 bit up to 66 MHz (2.3)
  • PCI Express: 2-x1
  • SATA: 2x1 SATA 2.0 w/PHY
  • Ethernet: 2-10/100/1000 RGMII, (R)MII, RTBI, SGMII
  • USB 2.0: one host or device w/PHY
  • TDM: yes
  • Security: MPC8315E version only
  • UART: dual
  • I²C: single
  • Serial peripheral interface: yes
  • Interrupt controller: yes
  • Package: TEPBGA II
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: