PDP SEO Portlet

MPC8315CVRADDA

MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MPC8315CVRADDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Core: e300
  • CPU speed: up to 400 MHz
  • L1 cache: 16 KB I/D
  • Memory controller: 16/32-bit DDR/2 up to 266 MHz
  • Local bus: 16-bit w/NAND boot support
  • PCI: 1-32 bit up to 66 MHz (2.3)
  • PCI Express: 2-x1
  • SATA: 2x1 SATA 2.0 w/PHY
  • Ethernet: 2-10/100/1000 RGMII, (R)MII, RTBI, SGMII
  • USB 2.0: one host or device w/PHY
  • TDM: yes
  • Security: MPC8315E version only
  • UART: dual
  • I²C: single
  • Serial peripheral interface: yes
  • Interrupt controller: yes
  • Package: TEPBGA II
  • Technical Attributes

    Find Similar Parts

    Description Value
    50 MHz
    620 Pins
    null
    -40 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    TEBGA II
    null
    null
    105 °C
    1 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:36  Mult:36  
    Need More?
    USD $:
    $ 51.84165
    36+
    $51.84165
    72+
    $51.40494
    144+
    $50.96369
    288+
    $50.52415
    576+
    $50.39087
    SubTotal:
    $1,866.30