PDP SEO Portlet

MPC8314CVRAFDA

MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8314CVRAFDA
Secondary Manufacturer Part#: MPC8314CVRAFDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Today's digital home consumers require a robust converged platform that supports distribution of voice, video and data simultaneously. The MPC8314E provides a high-performance Power Architecture e300 core up to 400 MHz with 16K I/D L1 cache, integrated high-speed USB 2.0 with PHY and x2 PCI Express controllers that help to reduce overall BOM cost. The system-on-chip (SoC) also includes two Gigabit Ethernet (GbE) controllers for network connectivity, TDM interface for supporting multiple channels of VoIP and a security engine for encryption algorithm offload. The MPC8314E, based in 90 nm process technology, provides high integration that simplifies board design and provides a cost-effective solution for applications such as converged home gateway supporting VoIP, Wi-Fi and streaming high-definition video content throughout the home.

  • Core: e300
  • CPU speed: up to 400 MHz
  • L1 cache: 16 KB I/D
  • Memory controller: 16/32-bit DDR/2 up to 266 MHz
  • Local bus: 16-bit w/NAND boot support
  • PCI: one-32-bit up to 66 MHz (2.3)
  • PCI Express: 2-x1
  • Ethernet: 2-10/100/1000 RGMII, (R)MII, RTBI, SGMII
  • USB 2.0: one host or device w/PHY
  • TDM: yes
  • Security: MPC8314E version only
  • UART: dual
  • I²C: single
  • Serial peripheral interface: yes
  • Interrupt controller: yes
  • Package: TEPBGA II
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    TEBGA II
    Surface Mount
    PowerQUICC II Pro
    1
    620
    50
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:180  Mult:180  
    USD $:
    180+
    $40.18
    360+
    $39.975
    720+
    $39.77
    1440+
    $38.6
    2880+
    $38.4