PDP SEO Portlet

MPC8313VRADDC

Microprocessor, MPC8313 Series, 266 MHz, TEPBGA-II-191

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MPC8313VRADDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Core: e300c3, 2-IU, w/FPU, up to 400 MHz
  • L1 cache: 16 KB I/D
  • Memory controller: 16/32-bit DDR2-333
  • Local bus controller: 25b/8b dedicated or 25b/16b mux add/data, up to 66 MHz
  • PCI: one 32-bit up to 66 MHz wake-on-PME
  • Ethernet: two 10/100/1000 MACs, SGMII, 98145.452
  • 98145.452: one high-speed USB 2.0 host/device+HS PHY,wake-on-USB
  • Security: SEC 2.2 (MPC8313E only)
  • UART: dual
  • I²C: dual
  • Serial peripheral interface: one
  • Boot options: NOR, NAND
  • Internal controller: PIC
  • Mux/Dedicated GPIO: 10/16
  • DMA: four channels
  • Estimated core power: 1.2W
  • Power management: standby power <300 mW
  • Technical Attributes

    Find Similar Parts

    Description Value
    266 MHz
    516 Pins
    null
    0 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    TEBGA
    null
    null
    105 °C
    1 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  10
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:40  Mult:1  
    Need More?
    USD $:
    $ 41.5128
    40+
    $41.5128
    80+
    $41.301
    160+
    $41.0892
    320+
    $40.8774
    640+
    $40.6656
    SubTotal:
    $1,660.51