PDP SEO Portlet

MPC8313ECVRADDC

MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8313ECVRADDC
Secondary Manufacturer Part#: MPC8313ECVRADDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rapid growth of personal and premium content has created a need for deploying more interactive multimedia services inside the home. The MPC8313E processor family enables feature-rich applications that enhance the digital home experience. The cost-effective MPC8313E communications processor family meets the requirements of several small office/home office (SOHO), printing, IP services and industrial control applications. It provides more CPU performance, additional functionality and faster interfaces while addressing important time to market, price, power consumption and board real estate requirements. The introduction of Gigabit Ethernet (SGMII), high-speed USB 2.0 and low-power management makes it unique in the marketplace. For extremely precise clock synchronization for applications such as time-sensitive telecommunications services, industrial network switches, powerline networks and test/measurement devices, the MPC8313E features integrated IEEE 1588 time synchronization, the leading-edge standard.

  • Core: e300c3, 2-IU, w/FPU, up to 400 MHz
  • L1 cache: 16 KB I/D
  • Memory controller: 16/32-bit DDR2-333
  • Local bus controller: 25b/8b dedicated or 25b/16b mux add/data, up to 66 MHz
  • PCI: one 32-bit up to 66 MHz wake-on-PME
  • Ethernet: two 10/100/1000 MACs, SGMII, 98145.452
  • 98145.452: one high-speed USB 2.0 host/device+HS PHY,wake-on-USB
  • Security: SEC 2.2 (MPC8313E only)
  • UART: dual
  • I²C: dual
  • Serial peripheral interface: one
  • Boot options: NOR, NAND
  • Internal controller: PIC
  • Mux/Dedicated GPIO: 10/16
  • DMA: four channels
  • Estimated core power: 1.2W
  • Power management: standby power <300 mW
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    TEBGA
    Surface Mount
    PowerQUICC II Pro
    1
    516
    266
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:13  Mult:1  
    USD $:
    13+
    $47.43651
    26+
    $46.6486
    52+
    $45.85456
    104+
    $45.06145
    208+
    $44.66501