PDP SEO Portlet

MPC8309-KIT

POWERQUICC II PRO MPC8309 PROCESSOR EVALUATION KIT, INCLUDES

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8309-KIT
Secondary Manufacturer Part#: MPC8309-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC8309 PowerQUICC II Pro is a member of the MPC830x family of cost-effective network communication processors that meet the requirements of multi-protocol control applications. It provides better CPU performance, additional functionality and faster interfaces than current PowerQUICC II processors while addressing important time to market, price, power consumption and board real estate requirements.

  • e300 core running up to 417 MHz, DDR2 @ 266 MHz
  • QUICC Engine running up to 200 MHz
  • 2 x HDLC/TDM
  • 3 x 10/100 or 2 x 10/100 w/IEEE1588v2
  • USB 2.0
  • eSDHC (boot from eSDHC support)
  • 4 x CAN
  • 4 x UART
  • 32-bit PCI Interface
  • Local bus (boot from NOR/NAND flash memory support)
  • 1.03W typical at 333 MHz e300 core/200 MHz QUICC Engine (maximum = 1.37W)
  • 489-pin, 19 mm x 19 mm MAPBGA package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: