PDP SEO Portlet

MPC8270CVRMIBA

Microprocessor, MPC82xx Series, 266 MHz, 32bit, 32KB, 1.45 V to 1.6 V, BGA-516

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8270CVRMIBA
Secondary Manufacturer Part#: MPC8270CVRMIBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Introducing the next generation of PowerQUICC II processors: the MPC8270, MPC8275 and MPC8280. Utilizing Freescale's HiPerMOS7 0.13-micron process technology, the next generation PowerQUICC II family offers a range of performance, feature enhancements and package options with lower power requirements. Ideal for wired and wireless infrastructure communications processing tasks, enhancements to the PowerQUICC II family offer system designers a high degree of integrated features and functionality and a compelling, proven architecture. The next generation of PowerQUICC II processors is an optimum solution for integrated control and forwarding plane processing in high-end communications and networking equipment -- such as routers, DSLAMs, remote access concentrators, telecom switching equipment and cellular base stations. Combining extensive layer 2 functionality with control plane processing, Freescale's PowerQUICC II processors include a high-performance embedded 603e core built on Power Architecture technology, and a powerful RISC-based Communications Processor Module (CPM). The CPM off-loads peripheral tasks from the embedded Power Architecture core and provides support for multiple communications protocols including 10/100Mbps Ethernet, 155Mbps ATM and 256 HDLC channels. And, of course, the next generation PowerQUICC II devices retain full software compatibility with the PowerQUICC II family. A range of performance and package options Taking advantage of the 0.13-micron process, the next generation of PowerQUICC II devices offers significant performance increases and power savings over the current generation PowerQUICC II devices, with speeds of up to 450MHz and 300MHz in the core and CPM respectively at less than 2 watts. The new processors continue to enhance the PowerQUICC architecture's industry-leading ATM support, offering up to 2 UTOPIA ports with support for up to 31 PHYs per interface -- ideal for high-density DSLAM line cards. The next gener

  • 603e core with 16K inst and 16K data caches
  • 64-bit 60x bus, 32-bit PCI/local bus
  • 128K ROM, 32K IRAM, 32K DPRAM
  • Three FCCs for 10/100 Ethernet
  • 128 HDLC channels, 4 TDMs
  • 4 SCCs, 2 SMCs, SPI, I2C
  • Memory controller built from SDRAM, UPM, GPCM machines
  • New features -- USB, RMII
  • Performance
    • 266 MHz CPU, 200 MHz CPM, 66 MHz bus
    • ~ 1W @ full performance, 1.5V
  • Technology
    • HIP7AP .13 micron, 3.3V I/O, 1.5V Core
    • 516 PBGA, 27x27mm, 1mm ball pitch
      • ZQ package has lead-bearing spheres
      • VR package is lead-free
  • 603e core with 16K inst and 16K data caches
  • 64-bit 60x bus, 32-bit PCI bus
  • 128K ROM, 32K IRAM, 32K DPRAM
  • Three FCCs for 10/100 Ethernet
  • 128 HDLC channels, 4 TDMs
  • 4 SCCs, 2 SMCs, SPI, I2C
  • Memory controller built from SDRAM, UPM, GPCM machines
  • New features -- USB, RMII
  • Performance<

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    FBGA
    Surface Mount
    PowerQUICC II
    1
    516
    266
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:40  Mult:40  
    USD $:
    40+
    $95.85345
    80+
    $95.04598
    160+
    $94.23014
    320+
    $93.41743
    640+
    $93.17101